Technical documents
Specifications
Brand
IMI NorgrenConnector A
Push In 6 mm
Connector B
Push In 8 mm
Manufacturer Series
PNEUFIT 10
Body Material
Brass
Finish
Nickel Plated
Country of Origin
Czech Republic
You may be interested in![Norgren PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10023](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/Y2595164-01)
Norgren PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10023Brand: Norgren
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
IMI Norgren Pneufit 10 Series, Push In 6 mm to Push In 8 mm
1
P.O.A.
IMI Norgren Pneufit 10 Series, Push In 6 mm to Push In 8 mm
Stock information temporarily unavailable.
1
You may be interested in![Norgren PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10023](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/Y2595164-01)
Norgren PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10023Brand: Norgren
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
IMI NorgrenConnector A
Push In 6 mm
Connector B
Push In 8 mm
Manufacturer Series
PNEUFIT 10
Body Material
Brass
Finish
Nickel Plated
Country of Origin
Czech Republic
You may be interested in![Norgren PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10023](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/Y2595164-01)
Norgren PNEUFIT 10 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style, 10023Brand: Norgren
P.O.A.Each (In a Pack of 5) (ex VAT)