IMS, jack Through Hole, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 193-8899Brand: IMSManufacturers Part No.: 81.1524.201
View all in Home

Technical documents

Specifications

Brand

IMS

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Body Plating

Gold

Contact Plating

Gold

Country of Origin

Hungary

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IMS, jack Through Hole, 50Ω, Solder Termination, Right Angle Body

P.O.A.

IMS, jack Through Hole, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

IMS

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Body Plating

Gold

Contact Plating

Gold

Country of Origin

Hungary