Infineon 1EDI40I12AHXUMA1 Dual Galvanic Isolated MOSFET Power Driver, -6.8 A, 7.5 A 8-Pin, DSO

RS Stock No.: 133-9802Brand: InfineonManufacturers Part No.: 1EDI40I12AHXUMA1
brand-logo
View all in MOSFET Drivers

Technical documents

Specifications

Pin Count

8

Package Type

DSO

Fall Time

19ns

Number of Outputs

2

Rise Time

20ns

Topology

Galvanic Isolated

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

330ns

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Indonesia

Product details

EiceDRIVER Isolated MOSFET and IGBT Gate Driver

Input to output isolation voltage
Operating voltage with wide input
Separate source and sink outputs
Applications in AC Motor and Brushless DC Motor Drives

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon 1EDI40I12AHXUMA1 Dual Galvanic Isolated MOSFET Power Driver, -6.8 A, 7.5 A 8-Pin, DSO

P.O.A.

Infineon 1EDI40I12AHXUMA1 Dual Galvanic Isolated MOSFET Power Driver, -6.8 A, 7.5 A 8-Pin, DSO
Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

8

Package Type

DSO

Fall Time

19ns

Number of Outputs

2

Rise Time

20ns

Topology

Galvanic Isolated

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

330ns

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Country of Origin

Indonesia

Product details

EiceDRIVER Isolated MOSFET and IGBT Gate Driver

Input to output isolation voltage
Operating voltage with wide input
Separate source and sink outputs
Applications in AC Motor and Brushless DC Motor Drives

MOSFET & IGBT Drivers, Infineon (International Rectifier)