Technical documents
Specifications
Brand
InfineonOutput Current
0.36 A
Supply Voltage
17.5V
Pin Count
8
Package Type
DSO
Fall Time
40ns
Number of Outputs
2
Rise Time
80ns
Topology
Galvanic Isolated
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Country of Origin
China
Product details
EiceDRIVER Half Bridge Isolated Gate Drive IC, Infineon
The EiceDRIVER 2EDL is a compact 600V Half Bridge driver family that delivers current to enable and disable the power device as well as offering isolation. The EDL enhanced series features over voltage protection, active shutdown and can be used in consumer and home appliances. The Infineon EiceDRIVER 2EDL range is based on level shifter silicon on Insulator technology (SOI) which controls MOS-transistors and incorporates bootstrap diode.
Overcurrent comparator
Enable function, Fault indicator
Individual control circuits
Filtered detection of under voltage supply
Off line gate clamping function
Asymmetric under voltage lockout
Ultra-fast bootstrap diode
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
InfineonOutput Current
0.36 A
Supply Voltage
17.5V
Pin Count
8
Package Type
DSO
Fall Time
40ns
Number of Outputs
2
Rise Time
80ns
Topology
Galvanic Isolated
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Country of Origin
China
Product details
EiceDRIVER Half Bridge Isolated Gate Drive IC, Infineon
The EiceDRIVER 2EDL is a compact 600V Half Bridge driver family that delivers current to enable and disable the power device as well as offering isolation. The EDL enhanced series features over voltage protection, active shutdown and can be used in consumer and home appliances. The Infineon EiceDRIVER 2EDL range is based on level shifter silicon on Insulator technology (SOI) which controls MOS-transistors and incorporates bootstrap diode.
Overcurrent comparator
Enable function, Fault indicator
Individual control circuits
Filtered detection of under voltage supply
Off line gate clamping function
Asymmetric under voltage lockout
Ultra-fast bootstrap diode