Technical documents
Specifications
Brand
InfineonPower Switch Type
High Side Switch
Switch On Resistance
230mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Automotive Standard
AEC-Q100
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Infineon AUIPS6041GTR, High Side Switch Power Switch IC 8-Pin, SOIC
10
P.O.A.
Infineon AUIPS6041GTR, High Side Switch Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
InfineonPower Switch Type
High Side Switch
Switch On Resistance
230mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4 x 1.5mm
Automotive Standard
AEC-Q100
Country of Origin
Malaysia