Infineon BC80740 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin SOT-23

RS Stock No.: 445-1979Brand: InfineonManufacturers Part No.: BC80740
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

You may be interested in

P.O.A.

Infineon BC80740 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin SOT-23
Select packaging type

P.O.A.

Infineon BC80740 PNP Bipolar Transistor, 500 mA, 45 V, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
50 - 200P.O.A.
250 - 950P.O.A.
1000 - 2450P.O.A.
2500 - 4950P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

You may be interested in