Technical documents
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
170 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 2.9 x 1.3mm
Maximum Operating Temperature
+150 °C
P.O.A.
50
P.O.A.
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 200 | P.O.A. |
| 250 - 450 | P.O.A. |
| 500 - 950 | P.O.A. |
| 1000 - 2450 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
InfineonTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
170 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 2.9 x 1.3mm
Maximum Operating Temperature
+150 °C
