Infineon BC849CE6327HTSA1 NPN Bipolar Transistor, 100 mA, 30 V, 3-Pin SOT-23

RS Stock No.: 826-9866Brand: InfineonManufacturers Part No.: BC849CE6327HTSA1
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, Infineon

Bipolar Transistors, Infineon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BC849CE6327HTSA1 NPN Bipolar Transistor, 100 mA, 30 V, 3-Pin SOT-23

P.O.A.

Infineon BC849CE6327HTSA1 NPN Bipolar Transistor, 100 mA, 30 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Product details

Small Signal NPN Transistors, Infineon

Bipolar Transistors, Infineon