Infineon, BCR196E6327HTSA1 PNP Digital Transistor 50 V 47 kΩ, Ratio Of 2.13, 3-Pin SOT-23

RS Stock No.: 857-8328Brand: InfineonManufacturers Part No.: BCR196E6327HTSA1
brand-logo
View all in Digital Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

50

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

2.13

Dimensions

2.9 x 1.3 x 0.9mm

Typical Input Resistor

47 kΩ

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon, BCR196E6327HTSA1 PNP Digital Transistor 50 V 47 kΩ, Ratio Of 2.13, 3-Pin SOT-23

P.O.A.

Infineon, BCR196E6327HTSA1 PNP Digital Transistor 50 V 47 kΩ, Ratio Of 2.13, 3-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

50

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

2.13

Dimensions

2.9 x 1.3 x 0.9mm

Typical Input Resistor

47 kΩ