Infineon BCV28H6327XTSA1 PNP Darlington Pair, 500 mA 30 V HFE:4000, 3-Pin SOT-89

RS Stock No.: 752-8063Brand: InfineonManufacturers Part No.: BCV28H6327XTSA1
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

4000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

40 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

10µA

Maximum Power Dissipation

1 W

Maximum Operating Temperature

+150 °C

Length

4.5mm

Height

1.5mm

Width

2.5mm

Dimensions

4.5 x 2.5 x 1.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BCV28H6327XTSA1 PNP Darlington Pair, 500 mA 30 V HFE:4000, 3-Pin SOT-89

P.O.A.

Infineon BCV28H6327XTSA1 PNP Darlington Pair, 500 mA 30 V HFE:4000, 3-Pin SOT-89
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

4000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

40 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

10µA

Maximum Power Dissipation

1 W

Maximum Operating Temperature

+150 °C

Length

4.5mm

Height

1.5mm

Width

2.5mm

Dimensions

4.5 x 2.5 x 1.5mm