Infineon BCX5616H6327XTSA1 NPN Transistor, 1 A, 80 V, 3-Pin SOT-89

RS Stock No.: 145-8597Brand: InfineonManufacturers Part No.: BCX5616H6327XTSA1
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.5 x 4.5 x 2.5mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, Infineon

Bipolar Transistors, Infineon

You may be interested in

P.O.A.

Infineon BCX5616H6327XTSA1 NPN Transistor, 1 A, 80 V, 3-Pin SOT-89

P.O.A.

Infineon BCX5616H6327XTSA1 NPN Transistor, 1 A, 80 V, 3-Pin SOT-89

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.5 x 4.5 x 2.5mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, Infineon

Bipolar Transistors, Infineon

You may be interested in