Infineon BGS12AL76E6327XTMA1, SPDT RF Switch 3GHz Single SPDT 15dB Isolation CMOS/TTL 6-Pin TSLP

RS Stock No.: 753-2784Brand: InfineonManufacturers Part No.: BGS12AL76E6327XTMA1
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

CMOS/TTL

Package Type

TSLP

Pin Count

6

Mounting Type

Surface Mount

Dimensions

1.26 x 1.4 x 0.34mm

Length

1.26mm

Width

1.4mm

Height

0.34mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Minimum Operating Supply Voltage

2.4 V

Product details

RF Switch SPDT (Single Pole, Double Throw), Infineon

RF Switches for mobile applications like 3G/ 4G phones and other battery operated systems.

Switches and Multiplexers, Infineon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BGS12AL76E6327XTMA1, SPDT RF Switch 3GHz Single SPDT 15dB Isolation CMOS/TTL 6-Pin TSLP

P.O.A.

Infineon BGS12AL76E6327XTMA1, SPDT RF Switch 3GHz Single SPDT 15dB Isolation CMOS/TTL 6-Pin TSLP
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

CMOS/TTL

Package Type

TSLP

Pin Count

6

Mounting Type

Surface Mount

Dimensions

1.26 x 1.4 x 0.34mm

Length

1.26mm

Width

1.4mm

Height

0.34mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Minimum Operating Supply Voltage

2.4 V

Product details

RF Switch SPDT (Single Pole, Double Throw), Infineon

RF Switches for mobile applications like 3G/ 4G phones and other battery operated systems.

Switches and Multiplexers, Infineon