Nexperia NPN Darlington Transistor, 1 A 60 V HFE:1000, 4-Pin SOT-223

RS Stock No.: 287-522Brand: InfineonManufacturers Part No.: BSP51
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

2.2 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

1.8 V

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+150 °C

Length

6.5mm

Width

3.5mm

Minimum Operating Temperature

-65 °C

Height

1.6mm

You may be interested in

P.O.A.

Nexperia NPN Darlington Transistor, 1 A 60 V HFE:1000, 4-Pin SOT-223
Select packaging type

P.O.A.

Nexperia NPN Darlington Transistor, 1 A 60 V HFE:1000, 4-Pin SOT-223

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

4

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Base Emitter Saturation Voltage

2.2 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

1.8 V

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+150 °C

Length

6.5mm

Width

3.5mm

Minimum Operating Temperature

-65 °C

Height

1.6mm

You may be interested in