Technical documents
Specifications
Brand
InfineonTransistor Type
PNP
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Base Emitter Saturation Voltage
2.2 V
Maximum Collector Base Voltage
90 V
Maximum Collector Emitter Saturation Voltage
1.8 V
Maximum Collector Cut-off Current
10µA
Maximum Power Dissipation
1.5 W
Maximum Operating Temperature
+150 °C
Length
6.5mm
Height
1.6mm
Width
3.5mm
Dimensions
6.5 x 3.5 x 1.6mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
InfineonTransistor Type
PNP
Maximum Continuous Collector Current
1 A
Maximum Collector Emitter Voltage
80 V
Maximum Emitter Base Voltage
5 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
1000
Maximum Base Emitter Saturation Voltage
2.2 V
Maximum Collector Base Voltage
90 V
Maximum Collector Emitter Saturation Voltage
1.8 V
Maximum Collector Cut-off Current
10µA
Maximum Power Dissipation
1.5 W
Maximum Operating Temperature
+150 °C
Length
6.5mm
Height
1.6mm
Width
3.5mm
Dimensions
6.5 x 3.5 x 1.6mm