Infineon BSP742R Power Switch IC 8-Pin, DSO

RS Stock No.: 823-5548Brand: InfineonManufacturers Part No.: BSP742R
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.45mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BSP742R Power Switch IC 8-Pin, DSO

P.O.A.

Infineon BSP742R Power Switch IC 8-Pin, DSO
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.45mm

You may be interested in