Infineon BTM7750GXUMA1 28-Pin, SOIC

RS Stock No.: 165-7516Brand: InfineonManufacturers Part No.: BTM7750GXUMA1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Pin Count

28

Package Type

SOIC

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Singapore

Product details

Motor Driver ICs, Infineon

Infineon offer a variety of drivers that offer a solution for motor controls and drives. The selection includes Integrated Full-Bridge, Powertrain H-Bridge, TrilithIC, NovalithIC as well as Servo and Stepper motor drivers.The H-bridge is suited to applications such as DC brush motors. The TrilithIC integrates two high-side and two low-side switches which are meant to drive high-current DC motors in an H-bridge arrangement. Infineon’s single half-bridge drivers like NovalithIC are intended for automotive and industrial demands. Whereas the servo driver is widely used in head light beam control and the Stepper motor driver is for driving bipolar stepper motors.

Trilith ICs include overcurrent and over-temperature protection for the high-side switches
All Servo Drivers offer over temperature and over current protection as well as over and under voltage lockout except the TLE4205G (462-7823)

Motor Controllers & Drivers, Infineon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BTM7750GXUMA1 28-Pin, SOIC

P.O.A.

Infineon BTM7750GXUMA1 28-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

28

Package Type

SOIC

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Country of Origin

Singapore

Product details

Motor Driver ICs, Infineon

Infineon offer a variety of drivers that offer a solution for motor controls and drives. The selection includes Integrated Full-Bridge, Powertrain H-Bridge, TrilithIC, NovalithIC as well as Servo and Stepper motor drivers.The H-bridge is suited to applications such as DC brush motors. The TrilithIC integrates two high-side and two low-side switches which are meant to drive high-current DC motors in an H-bridge arrangement. Infineon’s single half-bridge drivers like NovalithIC are intended for automotive and industrial demands. Whereas the servo driver is widely used in head light beam control and the Stepper motor driver is for driving bipolar stepper motors.

Trilith ICs include overcurrent and over-temperature protection for the high-side switches
All Servo Drivers offer over temperature and over current protection as well as over and under voltage lockout except the TLE4205G (462-7823)

Motor Controllers & Drivers, Infineon