Infineon BTM7750GXUMA1 28-Pin, SOIC

RS Stock No.: 752-8259Brand: InfineonManufacturers Part No.: BTM7750GXUMA1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Pin Count

28

Package Type

SOIC

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BTM7750GXUMA1 28-Pin, SOIC

P.O.A.

Infineon BTM7750GXUMA1 28-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

28

Package Type

SOIC

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100