Infineon BTS550PE3146HKSA1, High Side Switch Power Switch IC 5-Pin, TO-218-5-146

RS Stock No.: 145-9730Brand: InfineonManufacturers Part No.: BTS550PE3146HKSA1
brand-logo
View all in Home

Technical documents

Specifications

Power Switch Type

High Side Switch

Switch On Resistance

10mΩ

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-218-5-146

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

15 x 4.9 x 20.3mm

Country of Origin

China

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BTS550PE3146HKSA1, High Side Switch Power Switch IC 5-Pin, TO-218-5-146

P.O.A.

Infineon BTS550PE3146HKSA1, High Side Switch Power Switch IC 5-Pin, TO-218-5-146
Stock information temporarily unavailable.

Technical documents

Specifications

Power Switch Type

High Side Switch

Switch On Resistance

10mΩ

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-218-5-146

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

15 x 4.9 x 20.3mm

Country of Origin

China

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection