Infineon, IFX91041EJVXUMA1Step-Down Switching Regulator, 1-Channel 1.8A Adjustable 8-Pin, DSO-8-27

RS Stock No.: 906-3038Brand: InfineonManufacturers Part No.: IFX91041EJVXUMA1
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1.8A

Maximum Output Voltage

0.624 V

Regulator Function

Step Down

Minimum Output Voltage

0.576 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

45 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

420 kHz

Pin Count

8

Package Type

DSO-8-27

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.9mm

Height

1.6mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.6mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon, IFX91041EJVXUMA1Step-Down Switching Regulator, 1-Channel 1.8A Adjustable 8-Pin, DSO-8-27

P.O.A.

Infineon, IFX91041EJVXUMA1Step-Down Switching Regulator, 1-Channel 1.8A Adjustable 8-Pin, DSO-8-27
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

1.8A

Maximum Output Voltage

0.624 V

Regulator Function

Step Down

Minimum Output Voltage

0.576 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

45 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

420 kHz

Pin Count

8

Package Type

DSO-8-27

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4.9mm

Height

1.6mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.6mm