Infineon IKB06N60TATMA1 IGBT, 12 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount

RS Stock No.: 857-8570Brand: InfineonManufacturers Part No.: IKB06N60TATMA1
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

88 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

10.31 x 9.45 x 4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Product details

Infineon TrenchStop IGBT Transistors, 600 and 650V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon IKB06N60TATMA1 IGBT, 12 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount

P.O.A.

Infineon IKB06N60TATMA1 IGBT, 12 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Continuous Collector Current

12 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

88 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

10.31 x 9.45 x 4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Product details

Infineon TrenchStop IGBT Transistors, 600 and 650V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.