International Rectifier IPS511GTR, High Side Switch Power Switch IC 8-Pin, SOIC

RS Stock No.: 124-8777Brand: InfineonManufacturers Part No.: IPS511GTR
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

High Side Switch

Switch On Resistance

220mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.98 x 3.99 x 1.5mm

Country of Origin

Malaysia

Product details

Intelligent Power Switch, High-Side

Simple high-side MOSFET switches, but with protection against most destructive influences built-in.

Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

International Rectifier IPS511GTR, High Side Switch Power Switch IC 8-Pin, SOIC

P.O.A.

International Rectifier IPS511GTR, High Side Switch Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Power Switch Type

High Side Switch

Switch On Resistance

220mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.98 x 3.99 x 1.5mm

Country of Origin

Malaysia

Product details

Intelligent Power Switch, High-Side

Simple high-side MOSFET switches, but with protection against most destructive influences built-in.

Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection