Technical documents
Specifications
Brand
InfineonSwitch On Resistance
0.055Ω
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
5
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.67 x 9.65 x 4.83mm
Product details
Intelligent Power Switch, High-Side
Simple high-side MOSFET switches, but with protection against most destructive influences built-in.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Buy in bulk
quantity | Unit price |
---|---|
2 - 8 | P.O.A. |
10 - 18 | P.O.A. |
20 - 38 | P.O.A. |
40 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
InfineonSwitch On Resistance
0.055Ω
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
5
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.67 x 9.65 x 4.83mm
Product details
Intelligent Power Switch, High-Side
Simple high-side MOSFET switches, but with protection against most destructive influences built-in.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection