IR25750LTRPBF Infineon, Current Sensing Amplifier Single 5-Pin SOT-23

RS Stock No.: 872-4158Brand: InfineonManufacturers Part No.: IR25750LTRPBF
brand-logo
View all in Current Sensing Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

-5 → 600 V

Number of Channels per Chip

1

Maximum Supply Current

50 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

600 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

1.75mm

Minimum Operating Supply Voltage

-5 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IR25750LTRPBF Infineon, Current Sensing Amplifier Single 5-Pin SOT-23
Select packaging type

P.O.A.

IR25750LTRPBF Infineon, Current Sensing Amplifier Single 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

-5 → 600 V

Number of Channels per Chip

1

Maximum Supply Current

50 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Length

3mm

Maximum Operating Supply Voltage

600 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

1.75mm

Minimum Operating Supply Voltage

-5 V