Technical documents
Specifications
Brand
InfineonPower Management Function
DC-DC Converter
Kit Classification
Evaluation Board
Featured Device
IR3894
Kit Name
SupIRBuck
Country of Origin
United States
Product details
Evaluation Board for IR3894 12A SupIRBuck™ DC/DC Regulator
A switching regulator evaluation board for the IR3894 synchronous buck (step-down) converter, providing an output of 1.2V at up to 12A load current, from an input of 12V.
Thermally-compensated over-current protection
Digital Soft-start/Soft-stop
Enable input
Power Good output signal
Input under-voltage lock-out
Programmable switching frequency
In-built precision reference voltage
Switching Voltage Regulators, International Rectifier
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
InfineonPower Management Function
DC-DC Converter
Kit Classification
Evaluation Board
Featured Device
IR3894
Kit Name
SupIRBuck
Country of Origin
United States
Product details
Evaluation Board for IR3894 12A SupIRBuck™ DC/DC Regulator
A switching regulator evaluation board for the IR3894 synchronous buck (step-down) converter, providing an output of 1.2V at up to 12A load current, from an input of 12V.
Thermally-compensated over-current protection
Digital Soft-start/Soft-stop
Enable input
Power Good output signal
Input under-voltage lock-out
Programmable switching frequency
In-built precision reference voltage