Infineon SGD02N120 IGBT, 6.2 A 1200 V, 3-Pin DPAK (TO-252), Surface Mount

RS Stock No.: 752-8441Brand: InfineonManufacturers Part No.: SGD02N120
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

6.2 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

62 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.5 x 6.22 x 2.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon SGD02N120 IGBT, 6.2 A 1200 V, 3-Pin DPAK (TO-252), Surface Mount

P.O.A.

Infineon SGD02N120 IGBT, 6.2 A 1200 V, 3-Pin DPAK (TO-252), Surface Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Continuous Collector Current

6.2 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

62 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.5 x 6.22 x 2.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C