Technical documents
Specifications
Brand
InfineonModulation Technique
ASK, FSK
Package Type
TSSOP
Pin Count
28
Mounting Type
Surface Mount
Dimensions
9.7 x 4.4 x 1mm
Length
9.7mm
Width
4.4mm
Height
1mm
Maximum Operating Band 1 Frequency
870MHz
Maximum Operating Band 2 Frequency
440MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+105 °C
Minimum Operating Band 1 Frequency
810MHz
Minimum Operating Band 2 Frequency
400MHz
Number of Operating Bands
2
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
InfineonModulation Technique
ASK, FSK
Package Type
TSSOP
Pin Count
28
Mounting Type
Surface Mount
Dimensions
9.7 x 4.4 x 1mm
Length
9.7mm
Width
4.4mm
Height
1mm
Maximum Operating Band 1 Frequency
870MHz
Maximum Operating Band 2 Frequency
440MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+105 °C
Minimum Operating Band 1 Frequency
810MHz
Minimum Operating Band 2 Frequency
400MHz
Number of Operating Bands
2
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V