Infineon TLE4267GMXUMA1, LDO Regulator, 500mA, 5 V 14-Pin, DSO

RS Stock No.: 110-7731Brand: InfineonManufacturers Part No.: TLE4267GMXUMA1
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

25 mV

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

80mA

Package Type

DSO

Pin Count

14

Output Type

Fixed

Dimensions

8.75 x 4 x 1.47mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

5.5 V

Maximum Input Voltage

40 V

Height

1.47mm

Maximum Operating Temperature

+150 °C

Width

4mm

Length

8.75mm

Product details

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon TLE4267GMXUMA1, LDO Regulator, 500mA, 5 V 14-Pin, DSO
Select packaging type

P.O.A.

Infineon TLE4267GMXUMA1, LDO Regulator, 500mA, 5 V 14-Pin, DSO
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

25 mV

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

80mA

Package Type

DSO

Pin Count

14

Output Type

Fixed

Dimensions

8.75 x 4 x 1.47mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

5.5 V

Maximum Input Voltage

40 V

Height

1.47mm

Maximum Operating Temperature

+150 °C

Width

4mm

Length

8.75mm

Product details

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.