Infineon TLE72592GEXUMA1, LIN Transceiver 20kbps 1-Channel LIN 1.2, LIN 1.3, LIN 2.0, LIN 2.1, LIN 2.2, 8-Pin SOIC

RS Stock No.: 827-5195Brand: InfineonManufacturers Part No.: TLE72592GEXUMA1
brand-logo
View all in Home

Technical documents

Specifications

Maximum Data Rate

20kbps

Number of Transceivers

1

Standard Supported

LIN 1.2, LIN 1.3, LIN 2.0, LIN 2.1, LIN 2.2

Power Down Mode

Sleep

Maximum Supply Current

5 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

3.3 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon TLE72592GEXUMA1, LIN Transceiver 20kbps 1-Channel LIN 1.2, LIN 1.3, LIN 2.0, LIN 2.1, LIN 2.2, 8-Pin SOIC

P.O.A.

Infineon TLE72592GEXUMA1, LIN Transceiver 20kbps 1-Channel LIN 1.2, LIN 1.3, LIN 2.0, LIN 2.1, LIN 2.2, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Data Rate

20kbps

Number of Transceivers

1

Standard Supported

LIN 1.2, LIN 1.3, LIN 2.0, LIN 2.1, LIN 2.2

Power Down Mode

Sleep

Maximum Supply Current

5 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

3.3 V