Technical documents
Specifications
Brand
Ingersoll RandType
Keyless
Speed
500 1/min
Vibration Level
0.3m/s²
Chuck Size
13mm
Reversible Action
Yes
Air Inlet BSP
1/4in
Length
221mm
Model Number
7803RA
P.O.A.
Ingersoll Rand Air Drill 13mm Keyless, 1/4in Air Inlet (BSP) , 500 1/min
1
P.O.A.
Ingersoll Rand Air Drill 13mm Keyless, 1/4in Air Inlet (BSP) , 500 1/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Ingersoll RandType
Keyless
Speed
500 1/min
Vibration Level
0.3m/s²
Chuck Size
13mm
Reversible Action
Yes
Air Inlet BSP
1/4in
Length
221mm
Model Number
7803RA