Technical documents
Specifications
Brand
Ingersoll RandThreaded Connection
G 1/4 Female/Male
Coupling Gender
Female, Male
Thread Size
1/4in
Manufacturer Series
19
Connection Type
Threaded
Material
Brass
Thread Gender
Female, Male
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Ingersoll RandThreaded Connection
G 1/4 Female/Male
Coupling Gender
Female, Male
Thread Size
1/4in
Manufacturer Series
19
Connection Type
Threaded
Material
Brass
Thread Gender
Female, Male
Thread Standard
G
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C