Ingersoll Rand Plastic Push Button

RS Stock No.: 400-5611Brand: Ingersoll RandManufacturers Part No.: AC1312
brand-logo
View all in Push To Exit Buttons

Technical documents

Specifications

Button Actuation

Push

Button Material

Plastic

Current Rating

1A

Depth

20 mm

Height

61 mm

Width

61mm

Product details

Means of Exit

All forms of electronic locking require a means of activating the lock from the inside. The only exception would be when using an electric strike in conjunction with a rim nightlatch or where a thumbturn or lever handle controls the mortice latch from the inside.

Stock no. 400-5627 is vandal resistant and suitable for heavy duty use, stock no. 400-5649 is suitabale for use in harsh environments
Stock no. 400-5655 requries no hard contact and is ideal for use by elderly or disabled persons or in clean room areas

You may be interested in
MK Electric, 2 Way, 1 Gang
P.O.A.Each (ex VAT)
View all in Push To Exit Buttons

Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Plastic Push Button

P.O.A.

Ingersoll Rand Plastic Push Button

Stock information temporarily unavailable.

You may be interested in
MK Electric, 2 Way, 1 Gang
P.O.A.Each (ex VAT)

Technical documents

Specifications

Button Actuation

Push

Button Material

Plastic

Current Rating

1A

Depth

20 mm

Height

61 mm

Width

61mm

Product details

Means of Exit

All forms of electronic locking require a means of activating the lock from the inside. The only exception would be when using an electric strike in conjunction with a rim nightlatch or where a thumbturn or lever handle controls the mortice latch from the inside.

Stock no. 400-5627 is vandal resistant and suitable for heavy duty use, stock no. 400-5649 is suitabale for use in harsh environments
Stock no. 400-5655 requries no hard contact and is ideal for use by elderly or disabled persons or in clean room areas

You may be interested in
MK Electric, 2 Way, 1 Gang
P.O.A.Each (ex VAT)