Technical documents
Specifications
Brand
Ingersoll RandHolding Force
600lb
Door Type
Double Door
AC or DC Operation
DC
Failure Mode
Fail Safe
Supply Voltage
12 V dc, 24 V dc
Depth
26 mm
Height
500 mm
Width
47mm
P.O.A.
Ingersoll Rand Double Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc
1
P.O.A.
Ingersoll Rand Double Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Ingersoll RandHolding Force
600lb
Door Type
Double Door
AC or DC Operation
DC
Failure Mode
Fail Safe
Supply Voltage
12 V dc, 24 V dc
Depth
26 mm
Height
500 mm
Width
47mm
