InnoDisk 3ME2 M.2 64 GB SSD Hard Drive

RS Stock No.: 182-8209Brand: InnoDiskManufacturers Part No.: DEM24-64GM61BWAQC
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

3ME2

Form Factor

M.2

Industrial

Yes

Capacity

64 GB

Interface

PICe Gen. III x 2

Nand Type

MLC

Temperature Range

0 → +70 (Standard) °C, -40 → +85 (Industrial) °C

Dimensions

42 x 22 x 3.5mm

Length

42mm

Width

22mm

Height

3.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

InnoDisk 3ME2 M.2 64 GB SSD Hard Drive

P.O.A.

InnoDisk 3ME2 M.2 64 GB SSD Hard Drive
Stock information temporarily unavailable.

Technical documents

Specifications

Model

3ME2

Form Factor

M.2

Industrial

Yes

Capacity

64 GB

Interface

PICe Gen. III x 2

Nand Type

MLC

Temperature Range

0 → +70 (Standard) °C, -40 → +85 (Industrial) °C

Dimensions

42 x 22 x 3.5mm

Length

42mm

Width

22mm

Height

3.5mm

Country of Origin

Taiwan, Province Of China