Technical documents
Specifications
Supported Frequency Bands
1800 MHz, 1900 MHz, 850 MHz, 900MHz
Supported Bus Interfaces
RS232
Dimensions
62 x 106 x 90mm
Height
90mm
Length
106mm
Maximum Operating Temperature
+55 °C
Minimum Operating Temperature
-20 °C
Width
62mm
Country of Origin
Germany
Product details
IMO-1 - GPRS fault annunciator and router
IMO-1 is a GPRS fault annunciator that monitors digital devices and the Siemens LOGO!™ micro controller. As a GPRS router, IMO-1 provides transparent access to the local network and serial terminal devices.
IMO-1 is ready for secure and easy VPN connections using the INSYS Connectivity Service that allows free access to the web interface and local devices in all networks.
All objects of a Siemens LOGO!TM, like inputs and outputs, flags and keys, as well as the two digital inputs of the IMO-1 are permanently monitored. The user can define any number of SMS and e-mails with individual texts and current state values for each event. The status of the monitored values is visualised in the web interface and can be viewed locally as well as via GPRS network.
GPRS router with VPN functionality
Monitoring of inputs and Siemens LOGO!TM
Visualisation
Alarming by SMS and e-mail
Open for own applications (Linux sandbox)
Connection to INSYS Connectivity Service possible
Applications
Building automation
Industry automation
Energy management
Electric mobility
Measurement technology
Approvals
CE, FCC
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Supported Frequency Bands
1800 MHz, 1900 MHz, 850 MHz, 900MHz
Supported Bus Interfaces
RS232
Dimensions
62 x 106 x 90mm
Height
90mm
Length
106mm
Maximum Operating Temperature
+55 °C
Minimum Operating Temperature
-20 °C
Width
62mm
Country of Origin
Germany
Product details
IMO-1 - GPRS fault annunciator and router
IMO-1 is a GPRS fault annunciator that monitors digital devices and the Siemens LOGO!™ micro controller. As a GPRS router, IMO-1 provides transparent access to the local network and serial terminal devices.
IMO-1 is ready for secure and easy VPN connections using the INSYS Connectivity Service that allows free access to the web interface and local devices in all networks.
All objects of a Siemens LOGO!TM, like inputs and outputs, flags and keys, as well as the two digital inputs of the IMO-1 are permanently monitored. The user can define any number of SMS and e-mails with individual texts and current state values for each event. The status of the monitored values is visualised in the web interface and can be viewed locally as well as via GPRS network.
GPRS router with VPN functionality
Monitoring of inputs and Siemens LOGO!TM
Visualisation
Alarming by SMS and e-mail
Open for own applications (Linux sandbox)
Connection to INSYS Connectivity Service possible
Applications
Building automation
Industry automation
Energy management
Electric mobility
Measurement technology
Approvals
CE, FCC