Technical documents
Specifications
Brand
IntelModel
DC S3510
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Capacity
240 GB
Interface
SATA III
Nand Type
MLC
Height
7mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Intel DC S3510 2.5 in 240 GB Internal SSD Drive
1
P.O.A.
Intel DC S3510 2.5 in 240 GB Internal SSD Drive
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
IntelModel
DC S3510
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Capacity
240 GB
Interface
SATA III
Nand Type
MLC
Height
7mm
Country of Origin
China