Interroll Round Conveyor Roller 40mm Dia. x 650mm L, Steel, 8mm Spindle, 680mm Overall Length

RS Stock No.: 301-6503Brand: InterrollManufacturers Part No.: 12MAJ3XE68
brand-logo
View all in Conveyor Rollers

Technical documents

Specifications

Roller Length

650mm

Roller Diameter

40mm

Spindle Size

8mm

Inside Frame Width

660mm

Spindle Shape

Round

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

680mm

View all in Conveyor Rollers

Stock information temporarily unavailable.

P.O.A.

Interroll Round Conveyor Roller 40mm Dia. x 650mm L, Steel, 8mm Spindle, 680mm Overall Length

P.O.A.

Interroll Round Conveyor Roller 40mm Dia. x 650mm L, Steel, 8mm Spindle, 680mm Overall Length

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Roller Length

650mm

Roller Diameter

40mm

Spindle Size

8mm

Inside Frame Width

660mm

Spindle Shape

Round

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

680mm