Interroll Round Conveyor Roller 40mm Dia. x 300mm L, Steel, 10mm Spindle, 330mm Overall Length

RS Stock No.: 254-8835Brand: InterrollManufacturers Part No.: 12MBJ3XH9F
brand-logo
View all in Conveyor Rollers

Technical documents

Specifications

Roller Length

300mm

Roller Diameter

40mm

Spindle Size

10mm

Inside Frame Width

310mm

Spindle Shape

Round

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

330mm

View all in Conveyor Rollers

Stock information temporarily unavailable.

P.O.A.

Interroll Round Conveyor Roller 40mm Dia. x 300mm L, Steel, 10mm Spindle, 330mm Overall Length

P.O.A.

Interroll Round Conveyor Roller 40mm Dia. x 300mm L, Steel, 10mm Spindle, 330mm Overall Length

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Roller Length

300mm

Roller Diameter

40mm

Spindle Size

10mm

Inside Frame Width

310mm

Spindle Shape

Round

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

330mm