Technical documents
Specifications
Brand
InterrollRoller Length
450mm
Roller Diameter
40mm
Spindle Size
10mm
Inside Frame Width
460mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
480mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Interroll Round Conveyor Roller 40mm Dia. x 450mm L, Steel, 10mm Spindle, 480mm Overall Length
1
P.O.A.
Interroll Round Conveyor Roller 40mm Dia. x 450mm L, Steel, 10mm Spindle, 480mm Overall Length
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
InterrollRoller Length
450mm
Roller Diameter
40mm
Spindle Size
10mm
Inside Frame Width
460mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
480mm
You may be interested in
