Technical documents
Specifications
Brand
InterrollRoller Length
400mm
Roller Diameter
50mm
Spindle Size
11mm
Inside Frame Width
410mm
Spindle Shape
Hexagonal
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
430mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Interroll Hexagonal Conveyor Roller 50mm Dia. x 400mm L, Steel, 11mm Spindle, 430mm Overall Length
1
P.O.A.
Interroll Hexagonal Conveyor Roller 50mm Dia. x 400mm L, Steel, 11mm Spindle, 430mm Overall Length
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
InterrollRoller Length
400mm
Roller Diameter
50mm
Spindle Size
11mm
Inside Frame Width
410mm
Spindle Shape
Hexagonal
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
430mm
You may be interested in
