Interroll Hexagonal Conveyor Roller 50mm Dia. x 750mm L, Steel, 11mm Spindle, 780mm Overall Length

RS Stock No.: 213-1156Brand: InterrollManufacturers Part No.: 12MKJ54V50
brand-logo
View all in Conveyor Rollers

Technical documents

Specifications

Roller Length

750mm

Roller Diameter

50mm

Spindle Size

11mm

Inside Frame Width

760mm

Spindle Shape

Hexagonal

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

780mm

View all in Conveyor Rollers

Stock information temporarily unavailable.

P.O.A.

Interroll Hexagonal Conveyor Roller 50mm Dia. x 750mm L, Steel, 11mm Spindle, 780mm Overall Length

P.O.A.

Interroll Hexagonal Conveyor Roller 50mm Dia. x 750mm L, Steel, 11mm Spindle, 780mm Overall Length

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Roller Length

750mm

Roller Diameter

50mm

Spindle Size

11mm

Inside Frame Width

760mm

Spindle Shape

Hexagonal

Spindle Material

Steel

Weight Class

Light Duty, Medium Duty

Overall Length

780mm