CA3260EZ Intersil, Op Amp, 4MHz, 5 → 15 V, 8-Pin PDIP

RS Stock No.: 496-701Brand: IntersilManufacturers Part No.: CA3260EZ
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

100 dB

Height

4.95mm

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CA3260EZ Intersil, Op Amp, 4MHz, 5 → 15 V, 8-Pin PDIP
Select packaging type

P.O.A.

CA3260EZ Intersil, Op Amp, 4MHz, 5 → 15 V, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

10V/µs

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

100 dB

Height

4.95mm

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Width

7.11mm