EL2142CSZ Intersil, Differential Line Receiver 12 V, 9 V 8-Pin SOIC

RS Stock No.: 283-123Brand: IntersilManufacturers Part No.: EL2142CSZ
View all in Line Interface ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Length

4.9mm

Width

3.9mm

You may be interested in
View all in Line Interface ICs

Stock information temporarily unavailable.

P.O.A.

EL2142CSZ Intersil, Differential Line Receiver 12 V, 9 V 8-Pin SOIC

P.O.A.

EL2142CSZ Intersil, Differential Line Receiver 12 V, 9 V 8-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Length

4.9mm

Width

3.9mm

You may be interested in