Technical documents
Specifications
Brand
IntersilMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±9 V
Typical Slew Rate
1300V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+75 °C
Typical Voltage Gain
0 dB
Height
4.95mm
Dimensions
10.16 x 7.11 x 4.95mm
Length
10.16mm
Width
7.11mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
IntersilMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±9 V
Typical Slew Rate
1300V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+75 °C
Typical Voltage Gain
0 dB
Height
4.95mm
Dimensions
10.16 x 7.11 x 4.95mm
Length
10.16mm
Width
7.11mm
