Intersil ICL7107CM44, 3-bit Parallel ADC Differential Input, 40-Pin MQFD

RS Stock No.: 436-9016Brand: IntersilManufacturers Part No.: ICL7107CM44
View all in General Purpose ADCs

Technical documents

Specifications

Number of ADCs

1

Resolution

3-bit

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MQFD

Pin Count

40

Digital Interface Type

Parallel

Power Supply Type

Single

Typical Single Supply Voltage

9 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

10.12 x 10.1 x 2.1mm

View all in General Purpose ADCs

Stock information temporarily unavailable.

P.O.A.

Intersil ICL7107CM44, 3-bit Parallel ADC Differential Input, 40-Pin MQFD

P.O.A.

Intersil ICL7107CM44, 3-bit Parallel ADC Differential Input, 40-Pin MQFD

Stock information temporarily unavailable.

Technical documents

Specifications

Number of ADCs

1

Resolution

3-bit

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

MQFD

Pin Count

40

Digital Interface Type

Parallel

Power Supply Type

Single

Typical Single Supply Voltage

9 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

10.12 x 10.1 x 2.1mm