Technical documents
Specifications
Brand
IntersilMounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.9mm
Height
0.9mm
Length
4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Product details
Video ICs, Intersil
Stock information temporarily unavailable.
P.O.A.
ISL59605IRZ, Video Buffer 20-Pin QFN
Select packaging type
Standard
1
P.O.A.
ISL59605IRZ, Video Buffer 20-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical documents
Specifications
Brand
IntersilMounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.9mm
Height
0.9mm
Length
4mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Product details
