Intersil, ISL8026IRTAJZ-T7AStep-Down Switching Regulator, 1-Channel 6A Adjustable 16-Pin, TQFN

RS Stock No.: 125-8523Brand: IntersilManufacturers Part No.: ISL8026IRTAJZ-T7A
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

6A

Maximum Output Voltage

5.5 V

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2 MHz

Package Type

TQFN

Switching Regulator

Yes

Line Regulation

0.2 %/V

Load Regulation

2 mV/A

Height

0.67mm

Width

3mm

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.67mm

Maximum Operating Temperature

+85 °C

Length

3mm

PRICED TO CLEAR

Yes

Product details

Step-down Switching Regulators

A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.

Switching Voltage Regulators, Intersil

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Intersil, ISL8026IRTAJZ-T7AStep-Down Switching Regulator, 1-Channel 6A Adjustable 16-Pin, TQFN

P.O.A.

Intersil, ISL8026IRTAJZ-T7AStep-Down Switching Regulator, 1-Channel 6A Adjustable 16-Pin, TQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

6A

Maximum Output Voltage

5.5 V

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

0.6 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2 MHz

Package Type

TQFN

Switching Regulator

Yes

Line Regulation

0.2 %/V

Load Regulation

2 mV/A

Height

0.67mm

Width

3mm

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.67mm

Maximum Operating Temperature

+85 °C

Length

3mm

PRICED TO CLEAR

Yes

Product details

Step-down Switching Regulators

A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.

Switching Voltage Regulators, Intersil