Intersil ISL8107IRZ, PWM Soft Switching Controller, Voltage Mode Control, 600 kHz 16-Pin, QFN

RS Stock No.: 767-3683Brand: IntersilManufacturers Part No.: ISL8107IRZ
brand-logo

Technical documents

Specifications

Maximum Switching Frequency

600 kHz

Output Voltage

75 V

Output Current

10 A

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

5 x 5 x 0.95mm

Length

5mm

PWM Controller Type

Voltage Mode Control

Width

5mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Intersil ISL8107IRZ, PWM Soft Switching Controller, Voltage Mode Control, 600 kHz 16-Pin, QFN

P.O.A.

Intersil ISL8107IRZ, PWM Soft Switching Controller, Voltage Mode Control, 600 kHz 16-Pin, QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

600 kHz

Output Voltage

75 V

Output Current

10 A

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

5 x 5 x 0.95mm

Length

5mm

PWM Controller Type

Voltage Mode Control

Width

5mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C