Technical documents
Specifications
Brand
Renesas ElectronicsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Width
4mm
You may be interested in
Renesas Electronics ISL83072EIBZA Line Transceiver, 3 State, Bipolar, 8-Pin SOICBrand: Renesas Electronics
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Intersil ISL83072EIBZA, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC
Select packaging type
Production pack (Tube)
1
P.O.A.
Intersil ISL83072EIBZA, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
1
You may be interested in
Renesas Electronics ISL83072EIBZA Line Transceiver, 3 State, Bipolar, 8-Pin SOICBrand: Renesas Electronics
P.O.A.Each (Supplied in a Tube) (ex VAT)
Technical documents
Specifications
Brand
Renesas ElectronicsNumber of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Width
4mm
You may be interested in
Renesas Electronics ISL83072EIBZA Line Transceiver, 3 State, Bipolar, 8-Pin SOICBrand: Renesas Electronics
P.O.A.Each (Supplied in a Tube) (ex VAT)
