Intersil ISL83078EIUZA, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin MSOP

RS Stock No.: 704-7201Brand: IntersilManufacturers Part No.: ISL83078EIUZA
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

MSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

8

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Length

3.05mm

Width

3.05mm

You may be interested in

P.O.A.

Intersil ISL83078EIUZA, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin MSOP
Select packaging type

P.O.A.

Intersil ISL83078EIUZA, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin MSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

MSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

8

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Length

3.05mm

Width

3.05mm

You may be interested in