Technical documents
Specifications
Brand
IoxusCapacitance
400F
Voltage
2.7V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Diameter
35mm
Dimensions
35 x 70mm
Lead Pitch
12.8mm
Leakage Current
1.2 mA
Equivalent Series Resistance
2 (ac) mΩ, 2.5 (dc) mΩ
Lifetime
1000h
Series
Screw Terminal, Supercap RSC
Tolerance
-5 → +10%
Capacitor Family
Supercapacitor
Lead Diameter
5mm
Tolerance Plus
+10%
Depth
70mm
Terminal Type
Screw Terminal
Tolerance Minus
-5%
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
IoxusCapacitance
400F
Voltage
2.7V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Diameter
35mm
Dimensions
35 x 70mm
Lead Pitch
12.8mm
Leakage Current
1.2 mA
Equivalent Series Resistance
2 (ac) mΩ, 2.5 (dc) mΩ
Lifetime
1000h
Series
Screw Terminal, Supercap RSC
Tolerance
-5 → +10%
Capacitor Family
Supercapacitor
Lead Diameter
5mm
Tolerance Plus
+10%
Depth
70mm
Terminal Type
Screw Terminal
Tolerance Minus
-5%
